


FE-KEY-CAT690-WH | |
|---|---|
DigiKey Part Number | 5600-FE-KEY-CAT690-WH-ND |
Manufacturer | |
Manufacturer Product Number | FE-KEY-CAT690-WH |
Description | Keystone Insert CAT6 Angle White |
Customer Reference | |
Detailed Description | Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle White |
Datasheet | Datasheet |
Category | Exterior Type (Adapter End) USB-A (USB TYPE-A), Receptacle |
Manufacturer My Cable Mart | Interior Type (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC) |
Packaging Bulk | Exterior Housing Color White |
Part Status Active | Interior Contact Finish Gold |
Style Modular | Ratings Cat6 |


