


FE-KEY-CAT5KIT-BK | |
|---|---|
DigiKey Part Number | 5600-FE-KEY-CAT5KIT-BK-ND |
Manufacturer | |
Manufacturer Product Number | FE-KEY-CAT5KIT-BK |
Description | Keystone Insert CAT5E RJ45 Black |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Category | Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
Manufacturer My Cable Mart | Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
Series | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC) |
Packaging Bulk | Exterior Housing Color Black |
Part Status Active | Interior Contact Finish Gold |
Style Modular | Ratings Cat5e |

