


FE-KEY-3MM-IV | |
|---|---|
DigiKey Part Number | 5600-FE-KEY-3MM-IV-ND |
Manufacturer | |
Manufacturer Product Number | FE-KEY-3MM-IV |
Description | Keystone Insert 3.5mm TRS Ivory |
Customer Reference | |
Detailed Description | Insert Phone, 3.50mm (1/8") Stereo Jack, Female Socket To Phone, 3.50mm (1/8") Stereo Jack, Female Socket Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Audio | |
Exterior Type (Adapter End) | Phone, 3.50mm (1/8") Stereo Jack, Female Socket | |
Interior Type (Adapter End) | Phone, 3.50mm (1/8") Stereo Jack, Female Socket | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC) | |
Exterior Housing Color | Ivory | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | Gold | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |

