3 Port Faceplate Silver Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Port Faceplate Silver Single Gang
FE-KEY-3H-SS

FE-KEY-3H-SS

DigiKey Part Number
5600-FE-KEY-3H-SS-ND
Manufacturer
Manufacturer Product Number
FE-KEY-3H-SS
Description
Wallplate: Keystone 3H Stainless
Customer Reference
Detailed Description
3 Port Faceplate Silver Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
3
Port Direction
Straight
Color
Silver
Features
-
For Use With/Related Products
Keystone Inserts
Length
-
Width
-
Depth
-
Material
Stainless Steel
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.