


FE-KEY-2HSM-WH | |
|---|---|
DigiKey Part Number | 5600-FE-KEY-2HSM-WH-ND |
Manufacturer | |
Manufacturer Product Number | FE-KEY-2HSM-WH |
Description | Wallplate: Surf Keystone 2H Wht |
Customer Reference | |
Detailed Description | 2 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | Keystone Inserts | |
Length | 2.750" (69.85mm) | |
Width | 2.375" (60.33mm) | |
Depth | 1.000" (25.40mm) | |
Material | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

