1 Port Mounting Box White Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port Mounting Box White Surface Mount
FE-KEY-1HSM-WH

FE-KEY-1HSM-WH

DigiKey Part Number
5600-FE-KEY-1HSM-WH-ND
Manufacturer
Manufacturer Product Number
FE-KEY-1HSM-WH
Description
Wallplate: Surf Keystone 1H Wht
Customer Reference
Detailed Description
1 Port Mounting Box White Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Style
Surface Mount
Type
Mounting Box
Number of Ports
1
Port Direction
Straight
Color
White
Features
-
For Use With/Related Products
Keystone Inserts
Length
2.375" (60.33mm)
Width
1.750" (44.45mm)
Depth
1.000" (25.40mm)
Material
-
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.