


FE-KEY-1H-SS | |
|---|---|
DigiKey Part Number | 5600-FE-KEY-1H-SS-ND |
Manufacturer | |
Manufacturer Product Number | FE-KEY-1H-SS |
Description | Wallplate: Keystone 1H Stainless |
Customer Reference | |
Detailed Description | 1 Port Faceplate Silver Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Silver | |
Features | - | |
For Use With/Related Products | Keystone Inserts | |
Length | - | |
Width | - | |
Depth | - | |
Material | Stainless Steel | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

