2 Port Faceplate Silver Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port Faceplate Silver Single Gang
FE-KEY-1H-HH-SS

FE-KEY-1H-HH-SS

DigiKey Part Number
5600-FE-KEY-1H-HH-SS-ND
Manufacturer
Manufacturer Product Number
FE-KEY-1H-HH-SS
Description
Wallplate: Keyston HDMI+1H Stain
Customer Reference
Detailed Description
2 Port Faceplate Silver Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
2
Port Direction
Straight
Color
Silver
Features
-
For Use With/Related Products
Keystone Inserts
Length
-
Width
-
Depth
-
Material
Stainless Steel
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.