


FE-ECTRS-25MF | |
|---|---|
DigiKey Part Number | 5600-FE-ECTRS-25MF-ND |
Manufacturer | |
Manufacturer Product Number | FE-ECTRS-25MF |
Description | 25ft 1/4'' Stereo TRS M/F Cable |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Jack, 6.35mm (1/4", 0.25") 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Jack, 6.35mm (1/4", 0.25") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 25.0' (7.62m) | |
Color | Black | |
Shielding | - | |
Usage | Headphones |

