


FE-EC14-15MM | |
|---|---|
DigiKey Part Number | 5600-FE-EC14-15MM-ND |
Manufacturer | |
Manufacturer Product Number | FE-EC14-15MM |
Description | 15ft 1/4'' Mono M/M Cable |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 15.0' (4.57m) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Plug, 6.35mm (1/4", 0.25") |
Manufacturer My Cable Mart | Channels Mono |
Packaging Bulk | Length 15.0' (4.57m) |
Part Status Active | Color Black |
1st Connector Phone Plug, 6.35mm (1/4", 0.25") | Usage Headphones |

