


FE-DPH8K-03 | |
|---|---|
DigiKey Part Number | 5600-FE-DPH8K-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-DPH8K-03 |
Description | 3ft DP v1.4 to HDMI 8K/60 Cable |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer My Cable Mart | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Double Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface, 2.1 |

