


FE-DPH8K-01 | |
|---|---|
DigiKey Part Number | 5600-FE-DPH8K-01-ND |
Manufacturer | |
Manufacturer Product Number | FE-DPH8K-01 |
Description | 1.5ft DP v1.4 to HDMI 8K/60 CBL |
Customer Reference | |
Detailed Description | Cable Assembly 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 1.50' (457.20mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface, 2.1 |

