


FE-DB9S-M | |
|---|---|
DigiKey Part Number | 5600-FE-DB9S-M-ND |
Manufacturer | |
Manufacturer Product Number | FE-DB9S-M |
Description | Serial RS232 M DB9/Terminal Brd |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Convert From (Adapter End) | - | |
Number of Rows | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | Terminal Block | |
Shell Material, Finish | - | |
Contact Finish | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Black | |
Operating Temperature | - |





