


FE-CL2-16-100 | |
|---|---|
DigiKey Part Number | 5600-FE-CL2-16-100-ND |
Manufacturer | |
Manufacturer Product Number | FE-CL2-16-100 |
Description | 100ft Speaker Wire CL2 16AWG |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Speaker Cable White 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | UL Style CL2 | |
Features | - | |
Usage | Audio-Video, Home | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Coverage | - | |
Spool Size | - |

