Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE-C6SLM-01-BLU

DigiKey Part Number
5600-FE-C6SLM-01-BLU-ND
Manufacturer
Manufacturer Product Number
FE-C6SLM-01-BLU
Description
1ft CAT6 Slim Patch Booted BLUE
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
My Cable Mart
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.00' (304.8mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
28AWG, Molded Plugs, Reduced Diameter
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.219
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.