


FE-C6-RJ45-100L | |
|---|---|
DigiKey Part Number | 5600-FE-C6-RJ45-100L-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6-RJ45-100L |
Description | 100 Pack RJ45 CAT6 Solid Plugs |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 Crimp |
Datasheet | Datasheet |
Category | Ratings Cat6 |
Manufacturer My Cable Mart | Termination Crimp |
Packaging Bulk | Color Translucent - Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Material Gold (Au) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Plastic |
Shielding Unshielded |

