


FE-C5S-01-BLU | |
|---|---|
DigiKey Part Number | 5600-FE-C5S-01-BLU-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5S-01-BLU |
Description | 1ft CAT5E NET SHLD Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |

