


FE-C5-PM-02 | |
|---|---|
DigiKey Part Number | 5600-FE-C5-PM-02-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5-PM-02 |
Description | 8in NET M/F PAN CON CAT5E |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Plug, 8p8c (RJ45) Cat5e |
Datasheet | Datasheet |
Category | Type Adapter |
Manufacturer My Cable Mart | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Panel |
Part Status Active | Ratings Cat5e |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Zinc Die Cast |
Convert To (Adapter End) Plug, 8p8c (RJ45) |


