


FE-C5-25-PUR | |
|---|---|
DigiKey Part Number | 5600-FE-C5-25-PUR-ND |
Manufacturer | |
Manufacturer Product Number | FE-C5-25-PUR |
Description | 25ft CAT5E NET Patch CBL PURPLE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |

