


FE-C3MDP-06 | |
|---|---|
DigiKey Part Number | 5600-FE-C3MDP-06-ND |
Manufacturer | |
Manufacturer Product Number | FE-C3MDP-06 |
Description | 6ft USB 3 C M to Mini DP CBLs |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug 3.1 to Mini DisplayPort Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug 3.1 to Mini DisplayPort Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | Multi Media |

