


FE-C3MDP-03 | |
|---|---|
DigiKey Part Number | 5600-FE-C3MDP-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-C3MDP-03 |
Description | 3ft USB 3 C M to Mini DP CBLs |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug 3.1 to Mini DisplayPort Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.4mm) |
Manufacturer My Cable Mart | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Usage Multi Media |
Connector Type USB C Male Plug 3.1 to Mini DisplayPort Male |

