


FE-C3MDP-01 | |
|---|---|
DigiKey Part Number | 5600-FE-C3MDP-01-ND |
Manufacturer | |
Manufacturer Product Number | FE-C3MDP-01 |
Description | 1.5ft USB 3 C M to Mini DP CBLs |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug 3.1 to Mini DisplayPort Male 1.50' (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug 3.1 to Mini DisplayPort Male | |
Length | 1.50' (457.2mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | Multi Media |

