


FE-BAN-SW | |
|---|---|
DigiKey Part Number | 5600-FE-BAN-SW-ND |
Manufacturer | |
Manufacturer Product Number | FE-BAN-SW |
Description | Banana Plugs for Speakers (2) |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Threaded, Internal (Screw) |
Datasheet | Datasheet |
Category | Gender Male |
Manufacturer My Cable Mart | Plug/Mating Plug Diameter Standard Banana |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Threaded, Internal (Screw) |
Type Banana Plug | Contact Finish Gold |

