
FE-AUD-01 | |
|---|---|
DigiKey Part Number | 5600-FE-AUD-01-ND |
Manufacturer | |
Manufacturer Product Number | FE-AUD-01 |
Description | 1.5ft 2 Wire RCA Audio Cable |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 1.5' (45.72cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 1.5' (45.72cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension |

