


FE-ADT-439 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-439-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-439 |
Description | FERRITE CORE HINGED 4.8MM |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.189" Dia (4.80mm) OD 0.512" Dia (13.00mm) Length 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | Ferrite | |
Inner Dimension | 0.189" Dia (4.80mm) | |
Outer Dimension | 0.512" Dia (13.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (25.00mm) |

