


FE-ADT-419 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-419-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-419 |
Description | XLR F to 1/4 MONO M Adapter |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Phono (RCA) Jack |
Manufacturer My Cable Mart | Number of Positions/Contacts 2 Conductors |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Body Finish Nickel |
Gender Female to Male | Insulation Color Black |
Connector Style Audio Adapter | Contact Material - Plating Nickel |

