


FE-ADT-375 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-375-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-375 |
Description | 1/4'' TRS M Connector End |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 3 Conductors |
Manufacturer My Cable Mart | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Body Finish Gold |
Part Status Active | Insulation Color Black |
Connector Style Audio Adapter | Contact Material - Plating Gold |
Convert From (Adapter End) Phono (RCA) Jack |

