


FE-ADT-370 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-370-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-370 |
Description | Coax Threaded M/F Push Adapter |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coax Jack, Female Socket To F Plug, Male Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | - | |
Center Gender | Female to Male | |
Convert From (Adapter End) | Coax Jack, Female Socket | |
Convert To (Adapter End) | F Plug, Male Pin | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull, Threaded | |
Center Contact Plating | Nickel |

