


FE-ADT-341 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-341-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-341 |
Description | RJ45 CAT6 NET ANGLE ADAPT M/F |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Plug, 8p8c (RJ45) Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Plug, 8p8c (RJ45) | |
Type | Adapter | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Polyvinyl Chloride (PVC) | |
Shield Material | - | |
Operating Temperature | - |


