


FE-ADT-314 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-314-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-314 |
Description | USB-C Multi Hub HDMI/USB-C/LAN |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To HDMI, Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Free Hanging (In-Line) |

