
FE-ADT-248 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-248-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-248 |
Description | 3.5mm APPLE to 2-3.5 M/F Adapter |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connector Style Audio Adapter |
Manufacturer My Cable Mart | Convert From (Adapter End) Phone Jack, Stereo, 3.50mm (0.141", 1/8") |
Packaging Bulk | Number of Positions/Contacts 3 Conductors |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Gender Female to Male | Insulation Color Black |

