


FE-ADT-238 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-238-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-238 |
Description | BATT CHG USB AUTO 5V 9V |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 5V, 9V, 12V 1A, 2.1A 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | - | |
Battery Cell Size | 5V | |
Voltage - Nominal | 5V, 9V, 12V | |
Charge Current - Max | 1A, 2.1A | |
Charge Time | - | |
Voltage - Input | 12 ~ 24V | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle (2) | |
Features | - | |
Operating Temperature | - | |
Approval Agency | CE, FCC, UL | |
Weight | - |

