


FE-ADT-222 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-222-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-222 |
Description | RJ45 Cat6 F/F Coupler White |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Jack, 8p8c (RJ45) |
Manufacturer My Cable Mart | Type Coupler |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Ratings Cat6 |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polyvinyl Chloride (PVC) |

