Adapter Connector To Phone Jack, Stereo, 6.35mm (0.250", 1/4") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector To Phone Jack, Stereo, 6.35mm (0.250", 1/4") Free Hanging (In-Line)
FE-ADT-192

FE-ADT-192

DigiKey Part Number
5600-FE-ADT-192-ND
Manufacturer
Manufacturer Product Number
FE-ADT-192
Description
1/4 TRS M to Dual 1/4 F Adapter
Customer Reference
Detailed Description
Adapter Connector To Phone Jack, Stereo, 6.35mm (0.250", 1/4") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Conversion Type
Between Series
Gender
Female to Male
Connector Style
Audio Adapter
Convert To (Adapter End)
Phone Jack, Stereo, 6.35mm (0.250", 1/4")
Number of Positions/Contacts
3 Conductors
Mounting Type
Free Hanging (In-Line)
Body Material
-
Body Finish
Nickel
Insulation Color
Black
Includes
-
Actual Diameter
-
Contact Material - Plating
Nickel
Housing Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.