


FE-ADT-150 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-150-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-150 |
Description | Toslink R-ANGLE Swivel Adapter |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector TOSLINK Receptacle To TOSLINK Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | TOSLINK Receptacle | |
Convert To (Adapter End) | TOSLINK Receptacle | |
Simplex/Duplex | - | |
Mode | - | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Polyvinyl Chloride (PVC) | |
Ferrule Material | - | |
Features | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |

