


FE-ADT-104 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-104-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-104 |
Description | BNC M / RCA Jack F Adapter |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Free Hanging (In-Line) |
Category | Convert From (Adapter End) Phono (RCA) Jack |
Manufacturer My Cable Mart | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Body Finish Gold |
Part Status Active | Insulation Color Black |
Gender Female to Male | Contact Material - Plating Gold |
Connector Style Audio Adapter |

