


FE-515-03 | |
|---|---|
DigiKey Part Number | 5600-FE-515-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-515-03 |
Description | 3ft 5-15P/5-15R Power Ext Cord |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To NEMA 5-15R |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer My Cable Mart | Shielding Unshielded |
Packaging Bulk | Length 3.00' (914.4mm) |
Part Status Active | Approval Agency Marking UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector NEMA 5-15R | Voltage Rating 120V |
Number of Conductors 3 |

