


FE-4CTPR-75-MF | |
|---|---|
DigiKey Part Number | 5600-FE-4CTPR-75-MF-ND |
Manufacturer | |
Manufacturer Product Number | FE-4CTPR-75-MF |
Description | 75ft 3.5mm TRRS M/F Cable White |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Phone Jack, 3.5mm (1/8") 75.0' (22.86m) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Jack, 3.5mm (1/8") |
Manufacturer My Cable Mart | Channels Stereo (4 Conductor, TRRS) |
Series | Length 75.0' (22.86m) |
Packaging Bulk | Color White |
Part Status Active | Shielding Shielded |
1st Connector Phone Plug, 3.5mm (1/8") | Usage Headphones, Patch Cable |

