


FE-4CTPR-15-MM | |
|---|---|
DigiKey Part Number | 5600-FE-4CTPR-15-MM-ND |
Manufacturer | |
Manufacturer Product Number | FE-4CTPR-15-MM |
Description | 15ft 3.5mm TRRS M/M Cable White |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 15.0' (4.57m) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Plug, 3.5mm (1/8") |
Manufacturer My Cable Mart | Channels Stereo (4 Conductor, TRRS) |
Series | Length 15.0' (4.57m) |
Packaging Bulk | Color White |
Part Status Active | Shielding Shielded |
1st Connector Phone Plug, 3.5mm (1/8") | Usage Headphones, Patch Cable |

