


FE-4CT-FFF | |
|---|---|
DigiKey Part Number | 5600-FE-4CT-FFF-ND |
Manufacturer | |
Manufacturer Product Number | FE-4CT-FFF |
Description | 4'' 3.5 TRRS F to 2 F Y-Cable |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm, 1/8" (2) To Phone Jack, 3.5mm (1/8") 4.0' (1.22m) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Jack, 3.5mm (1/8") |
Manufacturer My Cable Mart | Channels Stereo (4 Conductor, TRRS) |
Packaging Bulk | Length 4.0' (1.22m) |
Part Status Active | Color Black |
1st Connector Phone Jack, 3.5mm, 1/8" (2) | Shielding Unshielded |

