


FE-4CT-01-90 | |
|---|---|
DigiKey Part Number | 5600-FE-4CT-01-90-ND |
Manufacturer | |
Manufacturer Product Number | FE-4CT-01-90 |
Description | 1.5ft 3.5 TRRS 2xANG 3 Band M/M |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 1.5' (45.72cm) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Plug, 3.5mm (1/8"), Right Angle |
Manufacturer My Cable Mart | Channels Stereo (4 Conductor, TRRS) |
Series | Length 1.5' (45.72cm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
1st Connector Phone Plug, 3.5mm (1/8"), Right Angle |

