
FE-3MM214-06 | |
|---|---|
DigiKey Part Number | 5600-FE-3MM214-06-ND |
Manufacturer | |
Manufacturer Product Number | FE-3MM214-06 |
Description | 6ft 3.5mm TRS to Y-1/4" MONO |
Customer Reference | |
Detailed Description | Cable Mono (2), Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 6.35mm (1/4", 0.25"), (2) 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Plug, 6.35mm (1/4", 0.25"), (2) |
Manufacturer My Cable Mart | Channels Mono (2), Stereo |
Series | Length 6.0' (1.83m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
1st Connector Phone Plug, 3.5mm (1/8") |

