


FE-3MM-VOL | |
|---|---|
DigiKey Part Number | 5600-FE-3MM-VOL-ND |
Manufacturer | |
Manufacturer Product Number | FE-3MM-VOL |
Description | 10'' 3.5mm In-Line Volume Contro |
Customer Reference | |
Detailed Description | Cable Phone Plug, 3.5mm (1/8"), Right Angle To Phone Jack, 3.5mm (1/8") 0.8' (25.40cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Phone Jack, 3.5mm (1/8") | |
Length | 0.8' (25.40cm) | |
Color | Black | |
Shielding | Unshielded |

