


FE-3MM-TS-MFF | |
|---|---|
DigiKey Part Number | 5600-FE-3MM-TS-MFF-ND |
Manufacturer | |
Manufacturer Product Number | FE-3MM-TS-MFF |
Description | 4'' 3.5 TRS to 2x3.5 MONO Y-Cabl |
Customer Reference | |
Detailed Description | Cable Mono (2), Stereo Phone Plug, 3.5mm (1/8") To Phone Jack, 3.5mm (1/8") 0.3' (10.16cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Jack, 3.5mm (1/8") | |
Channels | Mono (2), Stereo | |
Length | 0.3' (10.16cm) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Y-Adapter |

