


FE-3MM-FMRCA | |
|---|---|
DigiKey Part Number | 5600-FE-3MM-FMRCA-ND |
Manufacturer | |
Manufacturer Product Number | FE-3MM-FMRCA |
Description | 8'' 3.5 TRS to 2 RCA M Adapter |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phono (RCA) Plug (2) 0.7' (21.84cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 0.7' (21.84cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | Headphones, Y-Adapter |

