


FE-3MM-FFF | |
|---|---|
DigiKey Part Number | 5600-FE-3MM-FFF-ND |
Manufacturer | |
Manufacturer Product Number | FE-3MM-FFF |
Description | 4inch 3.5mm F TRS Y-Cable FF Cbl |
Customer Reference | |
Detailed Description | Cable Stereo Phone Jack, 3.5mm, 1/8" (2) To Phone Jack, 3.5mm (1/8") 0.3' (10.16cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm, 1/8" (2) | |
2nd Connector | Phone Jack, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 0.3' (10.16cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |

