


FE-3MM-F3M2 | |
|---|---|
DigiKey Part Number | 5600-FE-3MM-F3M2-ND |
Manufacturer | |
Manufacturer Product Number | FE-3MM-F3M2 |
Description | 3.5mm TRS F to 2.5mm M Adapter |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Plug, Mono, 2.50mm (3/32", Sub Mini) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Between Series | |
Gender | Female to Male | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Plug, Mono, 2.50mm (3/32", Sub Mini) | |
Mounting Type | Free Hanging (In-Line) | |
Shielding | Unshielded | |
Insulation Color | Black | |
Housing Color | Black |

