Direct

MPM3808CGLE-08-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3808CGLE-08-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPM3808CGLE-08-AEC1-Z |
Description | 5.5V, 3A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8V 3A 2.5V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 2.4 W | |
Applications | - | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 150°C (With Derating) | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 15-QFN (3x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78092 € | 4.452,30 € |
| Unit Price without VAT: | 1,78092 € |
|---|---|
| Unit Price with VAT: | 2,11929 € |


