


FE-3MM-3MRCA | |
|---|---|
DigiKey Part Number | 5600-FE-3MM-3MRCA-ND |
Manufacturer | |
Manufacturer Product Number | FE-3MM-3MRCA |
Description | 3.5mm M to 2 RCA F Split/Adapter |
Customer Reference | |
Detailed Description | Adapter Connector Phone Plug, Mono, 3.50mm (0.141", 1/8") To Phono (RCA) Jack, 2 Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connector Style Audio Adapter |
Manufacturer My Cable Mart | Convert From (Adapter End) Phone Plug, Mono, 3.50mm (0.141", 1/8") |
Packaging Bulk | Convert To (Adapter End) Phono (RCA) Jack, 2 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Shielding Unshielded |
Gender Female to Male | Housing Color Black |

