Cable Stereo Phone Plug, 2.5mm To Phone Plug, 2.5mm 0.5' (15.20cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Stereo Phone Plug, 2.5mm To Phone Plug, 2.5mm 0.5' (15.20cm)
FE-2MM-MM-6IN

FE-2MM-MM-6IN

DigiKey Part Number
5600-FE-2MM-MM-6IN-ND
Manufacturer
Manufacturer Product Number
FE-2MM-MM-6IN
Description
6" 2.5mm TRS M/M Cable blk
Customer Reference
Detailed Description
Cable Stereo Phone Plug, 2.5mm To Phone Plug, 2.5mm 0.5' (15.20cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 2.5mm
2nd Connector
Phone Plug, 2.5mm
Channels
Stereo
Length
0.5' (15.20cm)
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.